1 Computer Monitor Power Cord; Connector Type A: nema 5-15R; Connector Type B: iec 60320 C14; Cable Length - Metric:...
MCM Electronics ZP1EEA-AB technical specifications.
| Height | 1inch |
| Length | 12inch |
| Weight | 0.18lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics ZP1EEA-AB to view detailed technical specifications.
No datasheet is available for this part.