
HIGH FREQUENCY SATELLITE SPLITTERS, NUMBER OF WAYS: 8, ALL PORTS PASSIVE, BANDWIDTH: 5-2050 MHZ, APPLICATIONS: FOR SATELLITE AND DSS, FEATURES: OPERATES IN-LINE AMPS & MULTI-SWITCHES
MCR Group CS-208 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Horizontal |
| Weight | 0.41lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
