High Frequency Satellite Splitters, Number of Ways: 3, All ports passive, Bandwidth: 5-2050 MHz, Applications: For satellite and DSS, Features: Operates in-line amps & multi-switches
MCR Group CS103HP technical specifications.
| Height | 0.75inch |
| Length | 3inch |
| Mount | Horizontal |
| Weight | 0.23lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.