High Frequency Satellite Splitters, Number of Ways: 6, All ports passive, Bandwidth: 5-2050 MHz, Applications: For satellite and DSS, Features: Operates in-line amps & multi-switches
MCR Group HP-206 technical specifications.
| Height | 1inch |
| Length | 3.76inch |
| Weight | 0.392lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.