1000W DC-AC Car Power Inverter, 21 30V dc / 230V ac
Mean Well A302-1K0-F4 technical specifications.
| Depth | 85mm |
| Efficiency | 85% |
| Length | 310mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Weight | 3300g |
| Width | 210mm |
| RoHS | Compliant |
No datasheet is available for this part.