The DR-15-15ALCAD DC-DC converter from Mean Well has a maximum output power of 15W and an efficiency of 83.5%. It operates within a temperature range of -20°C to 60°C and has a single output. The device measures 56mm in length and 25mm in depth.
Checking distributor stock and pricing after the page loads.
Mean Well DR-15-15ALCAD technical specifications.
| Depth | 25mm |
| Efficiency | 83.5% |
| Length | 56mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS | Compliant |