
Desktop mains power connector providing 5VDC at 4A with 20W maximum output power. Features include 74% efficiency, 0.7A max input current, and a single positive polarity output. Operating temperature range is 0°C to 50°C. Approvals include UL, CEC, CSA, CE, TUV, CB, and EN.
Mean Well GS25A05-P1J technical specifications.
| Approvals | UL, CEC, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 4A |
| Efficiency | 74% |
| Height | 1.4inch |
| Length | 3.7inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS25 |
| Voltage - Output 1 | 5V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS25A05-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
