Mean Well GS60A18-P1JU technical specifications.
| Approvals | TUV, CEC |
| Efficiency | 83.5% |
| Height | 1.3inch |
| Length | 3.6inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Polarity | Positive |
| Width | 1.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well GS60A18-P1JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.