
Enclosed AC/DC power supply delivering 96W output power, featuring a constant voltage output of 24V and a maximum output current of 4A. This power supply boasts an efficiency of 90.5% and operates within a wide temperature range of -40°C to 60°C. With an IP67 rating for robust environmental protection and UL approval, it is designed for reliable performance. The chassis mount design includes studs for secure installation, and the unit is RoHS compliant.
Mean Well HBG-100-24B technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Efficiency | 90.5% |
| Height | 1.53inch |
| Lead Free | Lead Free |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Max Supply Current | 1.1A |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-24B to view detailed technical specifications.
No datasheet is available for this part.
