
The Mean Well HLG-120H-12D is a 120W constant voltage LED power supply with an efficiency of 92%. It has a maximum output current of 10A and a maximum operating temperature of 70°C. The supply is approved by UL, TUV, and EN, and is RoHS compliant. It measures 1.52 inches in height, 2.67 inches in width, and 8.66 inches in length. The HLG-120H-12D is designed for use in LED lighting applications and is suitable for operation over a temperature range of -40°C to 70°C.
Mean Well HLG-120H-12D technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 120 |
| Efficiency | 92% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 120W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 10A |
| RoHS Compliant | Yes |
| Width | 2.67inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well HLG-120H-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.