The Mean Well HLG-480H-30D2 is a constant current/constant voltage LED power supply with a 90VAC to 305VAC input voltage range and a 127VDC to 431VDC input voltage range. It has a single output with a voltage range of 15 to 30V and a maximum output current of 16A. The supply has a maximum output power of 480W and an efficiency of 95% typical. It features power factor correction with a minimum of 0.98 and a dimming function with a timer. The unit is rated IP67 and has a 7-year warranty. It operates within a temperature range of -40 to 90 degrees Celsius.
Mean Well HLG-480H-30D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 30VDC |
| Maximum Output Current | 16000mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 95(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 2800g |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-480H-30D2 to view detailed technical specifications.
No datasheet is available for this part.