The HLG-600H-15A is an enclosed AC/DC power supply with a single output of 15V and a maximum output power of 540W. It has a maximum output current of 36A and is rated for a maximum input current of 7A. The supply has an efficiency of 93.5% and is compliant with UL, CSA, CE, CB, and EN approvals. It operates within a temperature range of -40°C to 70°C and has an IP65 rating. The power supply is available in a quantity of 4 and weighs 8.598lb.
Mean Well HLG-600H-15A technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Current - Output 1 | 36A |
| Efficiency | 93.5% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 540W |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 540W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 15V |
| Voltage Rating | 431V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-15A to view detailed technical specifications.
No datasheet is available for this part.
