
600W AC-DC regulated power supply module, featuring a 24V output voltage and 25A output current. This board mount DC/DC converter offers 95% efficiency and a wide operating temperature range from -40°C to 70°C. Approvals include UL, CSA, CE, CB, and EN, with IP65 ratings for robust environmental protection. The unit supports panel mounting and is RoHS compliant.
Mean Well HLG-600H-24A technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Package/Case | 600 |
| Current - Output 1 | 25A |
| Efficiency | 95% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
