
Enclosed AC/DC LED power supply delivering 36V output voltage and 16.7A current, providing up to 601.2W maximum output power. Features high efficiency of 95.5% and a wide operating temperature range from -40°C to 70°C. This power supply is IP67 rated, RoHS compliant, and holds UL, CSA, CE, CB, and EN approvals. Dimensions are 280mm length, 144mm width, and 48.5mm height.
Mean Well HLG-600H-36B technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Current - Output 1 | 16.7A |
| Efficiency | 95.5% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 601.2W |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 601.2W |
| Output Voltage | 36V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-36B to view detailed technical specifications.
No datasheet is available for this part.
