
The Mean Well HLG-600H-42A is an enclosed AC/DC power supply with a maximum output power of 600W and a voltage of 42V. It has a high efficiency of 96% and a maximum input current of 7A. The power supply is rated for operation between -40°C and 70°C and is compliant with various safety standards including UL, CSA, CE, CB, and EN. It is also RoHS compliant and has an IP65 rating for dust and water resistance.
Mean Well HLG-600H-42A technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Package/Case | 600 |
| Current - Output 1 | 14.3A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Number of Outputs | 1 |
| Output Current | 14.3A |
| Output Power | 600.6W |
| Package Quantity | 4 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 42V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-42A to view detailed technical specifications.
No datasheet is available for this part.