
Enclosed AC/DC LED power supply, 42V output voltage, 14.3A output current, and 600.6W maximum output power. Features 96% efficiency, IP67 rating, and a wide operating temperature range from -40°C to 70°C. Approvals include UL, CSA, CE, CB, and EN. Dimensions are 280mm length, 144mm width, and 48.5mm height. RoHS compliant.
Mean Well HLG-600H-42B technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Package/Case | 600 |
| Current - Output 1 | 14.3A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Number of Outputs | 1 |
| Output Current | 14.3A |
| Output Power | 600.6W |
| Package Quantity | 4 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 42V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-42B to view detailed technical specifications.
No datasheet is available for this part.