
Enclosed AC/DC LED power supply delivering 600W maximum output power. Features a 48V output voltage and 12.5A output current. Boasts high efficiency up to 96% and operates across a wide temperature range from -40°C to 70°C. IP65 rated for robust environmental protection, with UL, CSA, CE, CB, and EN approvals. Panel or desktop mountable, this RoHS compliant power supply is designed for demanding applications.
Mean Well HLG-600H-48A technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Package/Case | 600 |
| Current - Output 1 | 12.5A |
| Current Rating | 7A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Weight | 6.173lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-48A to view detailed technical specifications.
No datasheet is available for this part.
