
600W AC/DC LED power supply, single output, delivering 48V at 12.5A. Features 96% efficiency, a wide operating temperature range of -40°C to 70°C, and IP67 rating. Approvals include UL, CSA, CE, CB, and EN. Mountable via panel or desktop, this RoHS compliant component offers a maximum input current of 7A and a voltage rating of 431V.
Mean Well HLG-600H-48B technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Package/Case | 600 |
| Current - Output 1 | 12.5A |
| Current Rating | 7A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-48B to view detailed technical specifications.
No datasheet is available for this part.
