
Enclosed AC/DC LED power supply delivering 54V at 11.2A, providing 604.8W maximum output power. Features high efficiency up to 96% and a wide operating temperature range from -40°C to 70°C. IP67 rated for robust environmental protection, this single-output power supply is RoHS compliant and holds UL, CSA, CE, CB, and EN approvals.
Mean Well HLG-600H-54B technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Current - Output 1 | 11.2A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 604W |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Output Power | 604.8W |
| Package Quantity | 4 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 54V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
