
LED Drivers Power Supplies 40.2W 30V 1.34A Adjustable, Dimmable
Checking distributor stock and pricing after the page loads.
Mean Well HLN-40H-30AB technical specifications.
| Current - Output 1 | 1.34A |
| Height | 35mm |
| Length | 161mm |
| Number of Outputs | 1 |
| Output Power | 40.2W |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | HLN-40H |
| Voltage - Output 1 | 30V |
| Weight | 12.345887oz |
| Width | 61.5mm |
| RoHS | Compliant |