The Mean Well HVG-65-15D is a constant current/constant voltage power supply with an input voltage range of 180VAC to 528VAC or 254VDC to 747VDC. It has one output with a voltage range of 9 to 15V and a maximum output current of 4300mA. The supply has a maximum output power of 64.5W and an efficiency of 87.5% typical. It is rated IP67 and has a 5-year warranty. The operating temperature range is -40 to 80 degrees Celsius.
Mean Well HVG-65-15D technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 15VDC |
| Maximum Output Current | 4300mA |
| Maximum Output Power | 64.5W |
| Input/Output Type | AC/DC |
| Efficiency | 87.5(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 770g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HVG-65-15D to view detailed technical specifications.
No datasheet is available for this part.