
The ISI-500-224D is a 500W AC-DC power supply with an efficiency of 88% and an output voltage of 230V. It measures 205mm in length, 158mm in width, and 67mm in depth, and weighs 4.233lb. The power supply operates within a temperature range of -20°C to 40°C and is designed for chassis mounting. It is part of the ISI-500 series.
Sign in to ask questions about the Mean Well ISI-500-224D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well ISI-500-224D technical specifications.
| Depth | 67mm |
| Efficiency | 88% |
| Length | 205mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Output Power | 500W |
| Output Voltage | 230V |
| Series | ISI-500 |
| Weight | 4.233lb |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ISI-500-224D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.