The Mean Well LCM-40UDA-AUX is a constant current LED power supply with an input voltage range of 90VAC to 132VAC. It has a maximum output power of 35W and a maximum output current of 1050mA. The supply is designed for AC/DC applications and features a high efficiency of 87.5% and a power factor correction of 0.98. The operating temperature range is -30°C to 90°C, and the product weighs 280 grams. The supply has 15 pins and is suitable for use in LED lighting applications.
Mean Well LCM-40UDA-AUX technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 132VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 100|2 to 70|2 to 59|2 to 50|2 to 39|2 to 34VDC |
| Maximum Output Current | 350|500|600|700|900|1050mA |
| Maximum Output Power | 35W |
| Input/Output Type | AC/DC |
| Efficiency | 87.5(Typ)% |
| Power Factor Correction | 0.98(Min) |
| Warranty | 3Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 280g |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LCM-40UDA-AUX to view detailed technical specifications.
No datasheet is available for this part.