AC/DC LED Power Supply 50.4W Single 15-Pin
Mean Well LCM-60UDA-AUX technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 132VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 90|2 to 84|2 to 72|2 to 56|2 to 48|2 to 36VDC |
| Maximum Output Current | 500|600|700|900|1050|1400mA |
| Maximum Output Power | 50.4W |
| Input/Output Type | AC/DC |
| Efficiency | 89(Typ)% |
| Power Factor Correction | 0.98(Min) |
| Warranty | 3Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 280g |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LCM-60UDA-AUX to view detailed technical specifications.
No datasheet is available for this part.