
The LPC-150-3150 is an enclosed AC/DC power supply with a single output of 48V at 3.15A, delivering a maximum output power of 151.2W. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. The power supply measures 7.51 inches in length, 2.48 inches in width, and 1.47 inches in height, with a weight of 1.631 pounds. It is available in bulk packaging with 20 units per package.
Mean Well LPC-150-3150 technical specifications.
| Current - Output 1 | 3.15A |
| Efficiency | 90% |
| Height | 1.47inch |
| Length | 7.51inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 151.2W |
| Number of Outputs | 1 |
| Output Current | 3.15A |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPC-150 |
| Voltage - Output 1 | 48V |
| Weight | 1.631lb |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-150-3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.