
The Mean Well NPF-90-20 is an enclosed AC/DC power supply with a single 20V output capable of delivering 4.5A of current and up to 90W of power. It operates within a temperature range of -40°C to 70°C and has an efficiency of 90.5%. The power supply is rated for IP67 and meets UL standards. It measures 171mm in length, 63mm in width, and 37.5mm in height, and weighs 1.698lb.
Mean Well NPF-90-20 technical specifications.
| Approvals | UL |
| Current - Output 1 | 4.5A |
| Efficiency | 90.5% |
| Height | 37.5mm |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 90W |
| Output Voltage | 20V |
| Package Quantity | 18 |
| Ratings | IP67 |
| Series | NPF-90 |
| Voltage - Output 1 | 20V |
| Voltage Rating | 431V |
| Weight | 1.698lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NPF-90-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
