AC to DC Power Supply Enclosed LED Single Output 15-25 Volts 2.4 Amps 60 Watts
Checking distributor stock and pricing after the page loads.
| Approvals | EN |
| Efficiency | 84% |
| Height | 1.24inch |
| Length | 5.04inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 36.75W |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Width | 2.36inch |
| RoHS | Unconfirmed |