
90W AC/DC LED power supply, single output, constant voltage 24V with 3.75A output current. Features 90.5% efficiency, IP67 rating, and a wide operating temperature range of -40°C to 70°C. UL approved and RoHS compliant, this desktop-mount power supply offers reliable performance for LED lighting applications.
Mean Well PWM-90-24 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 3.75A |
| Current Rating | 950mA |
| Efficiency | 90.5% |
| Height | 37.5mm |
| Lead Free | Lead Free |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PWM-90 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 1.698lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PWM-90-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
