
Triple-output AC/DC switching power supply delivering 120W maximum output power. Features three fixed outputs: 5V at 12A, 12V at 5A, and -5V at 1A, with line regulation of 0.5%/1%/1% and load regulation of 0.5%/5%/5%. This enclosed, desktop-mounted unit offers 3000VAC minimum isolation voltage and operates within a -10°C to 60°C temperature range. Input is via screw terminal block, with an 8-pin PCB connection.
Mean Well T-120A technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 12|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 2.2(Typ)A |
| Tolerance | ±2|±6|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well T-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.