DC/AC Inverter, True Sine Wave
Mean Well TN-3000-212D technical specifications.
| Depth | 100mm |
| Efficiency | 89% |
| Length | 466.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Weight | 12900g |
| Width | 283.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-3000-212D to view detailed technical specifications.
No datasheet is available for this part.