The TS-1000-224D power supply from Mean Well has a maximum operating temperature range of 0 to 40°C and an efficiency of 91%. It measures 345mm in length, 184mm in width, and 70mm in depth, with a lead length of 12mm. The unit weighs 4.3kg and is compliant with RoHS regulations.
Mean Well TS-1000-224D technical specifications.
| Depth | 70mm |
| Efficiency | 91% |
| Lead Length | 12mm |
| Length | 345mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| RoHS Compliant | Yes |
| Weight | 4.3kg |
| Width | 184mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well TS-1000-224D to view detailed technical specifications.
No datasheet is available for this part.