1500W True Sine Wave DC-AC Power Inverter
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Lead Length | 12mm |
| Length | 420mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Weight | 6.81kg |
| Width | 220mm |
| RoHS | Compliant |