
3-wire power cord featuring a USA NEMA 5-15P plug on one end and an IEC320 C13 connector on the other. This lead-free, black power cable is designed for general power applications, utilizing three conductors for reliable electrical connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well YP12+YC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well YP12+YC12 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Mean Well YP12+YC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
