Measurement Specialties 1210A-015D-3L technical specifications.
| Lead Free | Lead Free |
| Output Type | Analog |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1210A-015D-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.