Measurement Specialties 1230-050D-3L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Differential |
| Series | 1230 |
| Termination | PCB |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1230-050D-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.