Measurement Specialties 12A-010G technical specifications.
| Package/Case | TO-8-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 10PSI |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | TO-8 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 12A-010G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.