Measurement Specialties 13A100G technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 13A100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.