
Measurement Specialties 1451-030G-T technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 3V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3V |
| Output Voltage | 60mV |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-030G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.