Measurement Specialties 1451-050A-N technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | 1451 |
| Termination | PCB |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-050A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.