Measurement Specialties 1451-050G-T technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Voltage | 60mV |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | 1451 |
| Termination | PCB |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-050G-T to view detailed technical specifications.
No datasheet is available for this part.