Measurement Specialties 1451-100A-T technical specifications.
| Accuracy | 0.25% |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3V |
| Output Type | Analog |
| Output Voltage | 60mV |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-100A-T to view detailed technical specifications.
No datasheet is available for this part.