Measurement Specialties 1451-100G-T technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 1451-100G-T to view detailed technical specifications.
No datasheet is available for this part.