Measurement Specialties 17-015G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | 17 |
| Termination | PCB |
| DC Rated Voltage | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties 17-015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.