Measurement Specialties 17-030G technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 17 |
| Termination | PCB |
| DC Rated Voltage | 5.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Measurement Specialties 17-030G to view detailed technical specifications.
No datasheet is available for this part.