Measurement Specialties 3022-050-P technical specifications.
| Axis | X or Y |
| Bandwidth | 1kHz |
| Height | 11.7mm |
| Mount | Surface Mount |
| Output Type | Analog |
| Output Voltage | 25mV |
| Package Quantity | 10 |
| Sensitivity | 1mV/g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3022-050-P to view detailed technical specifications.
No datasheet is available for this part.