
Measurement Specialties 3022-20-P technical specifications.
| Axis | X or Y |
| Bandwidth | 600Hz |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 25 |
| Sensitivity | 3mV/g |
| RoHS | Unconfirmed |
Download the complete datasheet for Measurement Specialties 3022-20-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
