Surface mount absolute pressure sensor with digital output, operating from -40°C to 125°C. Features a 3V operating supply voltage and a 3.6V output voltage, capable of measuring up to 16PSI. Packaged in tape and reel for efficient PCB termination.
Measurement Specialties 325534009-50 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Pressure | 16PSI |
| Operating Supply Voltage | 3V |
| Output | DIGITAL |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 325534009-50 to view detailed technical specifications.
No datasheet is available for this part.