Absolute pressure sensor for general automotive applications. Features a 0.01 bar to 1.1 bar operating pressure range and a 3V operating supply voltage. Delivers a digital output with a 3.6V maximum output voltage. Packaged in an 8-pin Mini-SMD module for surface mounting, with a temperature range of -40°C to 85°C. Supplied on tape and reel for high-volume manufacturing.
Measurement Specialties 325540009-50 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Pressure | 15.9PSI |
| Operating Supply Voltage | 3V |
| Output | DIGITAL |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 325540009-50 to view detailed technical specifications.
No datasheet is available for this part.