
Measurement Specialties 33A-001D technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1PSI |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| Termination | PCB |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 33A-001D to view detailed technical specifications.
No datasheet is available for this part.
