Measurement Specialties 4426-015G technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 15PSI |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | 4426 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4426-015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.